XR34350 Advanced Multiprotocol Transceiver

MaxLinear's newest advanced multiprotocol transceiver features a wide output swing

Image of Exar Corporation's XR34350 Multiprotocol Transceiver and Eval BoardMaxLinear's XR34350 features a wide 10 V RS-232 driver output that supports a wider range of RS-232 peripherals. The XR34350 includes integrated cable termination that reduces component count and saves board space. It supports full DB9 RS-232 or RS485/RS-422 serial protocols from one IC allowing all three protocols to be used interchangeably over a single cable or connector with no additional switching components.

The XR34350 is an advanced multiprotocol transceiver supporting RS-232, RS-485, and RS-422 serial standards in a 40-pin QFN package. It simplifies industrial designs and supports a broader range of legacy peripherals with a wide 10 V RS-232 driver output. Integrated cable termination and four configuration modes allow all three protocols to be used interchangeably over a single cable or connector with no additional switching components. Full operation requires only four external charge pump capacitors.

The RS-485/RS-422 modes feature one driver and one receiver (1Tx/1Rx) in both half and full duplex configurations. The RS-232 mode (3Tx/5Rx) provides full support of all eight signals commonly used with DB9 RS-232 connector. A dedicated diagnostic loopback mode is also provided.

The high-speed drivers operate up to 20 Mbps in RS-485/RS-422 modes and up to 1 Mbps in RS-232 mode. All drivers can be slew limited to 250 kbps in any mode to minimize electromagnetic interference (EMI).

Features
  • High swing RS-232 driver outputs (±10 V no load)
  • Pin-selectable cable termination: No external resistors for RS-485 / RS-422 termination or biasing
  • Robust ESD Protection
    • ±15 kV IEC 61000-4-2 (air gap)
    • ±8 kV IEC 61000-4-2 (contact)
    • ±15 kV (HBM)
  • 20 Mbps RS-485 and 1 Mbps RS-232 data rates
  • Pin-selectable 250 kbps slew limiting
  • Single supply operation from 3 V to 5.5 V
  • 3 drivers, 5 receivers RS-232/V.28
  • 1 driver, 1 receiver RS-485/RS-422
  • Full or half duplex configuration
  • 1/8th unit load, up to 256 receivers on bus
  • RS-485/422 enhanced receiver fail safe for open, shorted or terminated but idle inputs
  • Space saving 6 mm x 6 mm QFN-40 package
Applications
  • Software programmable serial ports (RS-232, RS-422, RS-485)
  • Industrial and single board computers
  • Industrial and process control equipment
  • HVAC controls
  • Point-of-sale equipment
  • Building security and automation equipment

XR34350 Transceiver

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IC TXRX FULL/HALF 1/1, 3/5 40QFNXR34350ILIC TXRX FULL/HALF 1/1, 3/5 40QFN4899 - Immediate$10.10View Details
EVAL BOARD FOR XR34350XR34350ILEVBEVAL BOARD FOR XR343500 - Immediate$34.34View Details
Published: 2016-08-16